Fluro M6 x 1 Male Galvanised Steel Rod End, 6mm Bore
- RS Stock No.:
- 184-4572
- Mfr. Part No.:
- GALXS6
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$93.21
(exc. GST)
$102.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $93.21 |
| 5 - 9 | $90.59 |
| 10 + | $88.18 |
*price indicative
- RS Stock No.:
- 184-4572
- Mfr. Part No.:
- GALXS6
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M6 x 1 Male | |
| Bore Diameter | 6mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 4.3kN | |
| Static Load Rating | 9.8kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M6 x 1 Male | ||
Bore Diameter 6mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 4.3kN | ||
Static Load Rating 9.8kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore Metric
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Female Stainless Steel Rod End, 6 mm Bore Metric
- SKF M6 x 1 Male Steel Rod End Metric, 6 mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- RS PRO M6 x 1 Male Steel Rod End Metric, 6 mm Bore
