Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20 mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$247.78

(exc. GST)

$272.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$247.78
5 - 9$240.85
10 +$234.39

*price indicative

RS Stock No.:
185-2881
Mfr. Part No.:
GALSW20
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M20 x 1.5 Male

Product Type

Rod End

Bore Size

20 mm

Material

Galvanised Steel

Dynamic Load Rating

78kN

Static Load Rating

44kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Thread Direction

Left Hand

Overall Width

103mm

Rod Ends with male thread and PTFE liner.

Related links