LDK Carbon Steel Rod End UNF, 7.94mm Bore
- RS Stock No.:
- 185-2571
- Mfr. Part No.:
- POSB5
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $4.05
View bulk pricing optionsSubtotal (1 unit)*
$30.37
(exc. GST)
$33.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.37 | - |
| 5 - 9 | $29.56 | $4.05 |
| 10 + | $28.78 | $15.90 |
*price indicative
- RS Stock No.:
- 185-2571
- Mfr. Part No.:
- POSB5
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 7.94mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 5.9kN | |
| Static Load Rating | 8.7kN | |
| Thread Standard | UNF | |
| Connection Gender | Male | |
| Outside Diameter | 22.23mm | |
| Overall Width | 58.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 7.94mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 5.9kN | ||
Static Load Rating 8.7kN | ||
Thread Standard UNF | ||
Connection Gender Male | ||
Outside Diameter 22.23mm | ||
Overall Width 58.75mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End UNF, 7.94 mm Bore
- LDK Carbon Steel Rod End UNF, 11.11 mm Bore
- LDK Carbon Steel Rod End UNF, 15.88 mm Bore
- LDK Carbon Steel Rod End UNF, 19.05 mm Bore
- LDK Carbon Steel Rod End UNF, 12.7 mm Bore
- LDK Carbon Steel Rod End UNF, 6.35 mm Bore
- LDK Carbon Steel Rod End UNF, 4.83 mm Bore
- LDK Carbon Steel Rod End UNF, 9.53 mm Bore
