LDK Carbon Steel Rod End UNF, 19.05mm Bore
- RS Stock No.:
- 185-2576
- Mfr. Part No.:
- POSB12
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $12.95
View bulk pricing optionsSubtotal (1 unit)*
$92.86
(exc. GST)
$102.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.86 | - |
| 5 - 9 | $90.27 | $12.95 |
| 10 + | $87.87 | $49.90 |
*price indicative
- RS Stock No.:
- 185-2576
- Mfr. Part No.:
- POSB12
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 19.05mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 27kN | |
| Static Load Rating | 36.6kN | |
| Thread Standard | UNF | |
| Connection Gender | Male | |
| Outside Diameter | 44.45mm | |
| Overall Width | 95.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 19.05mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 27kN | ||
Static Load Rating 36.6kN | ||
Thread Standard UNF | ||
Connection Gender Male | ||
Outside Diameter 44.45mm | ||
Overall Width 95.25mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End UNF, 19.05 mm Bore
- Aurora Bearing Company 7/8-14 Male Carbon Steel Rod End UNF, 19.05 mm Bore
- Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End UNF, 19.05 mm Bore
- LDK Carbon Steel Rod End, 19.05 mm Bore UNF
- LDK Carbon Steel Rod End UNF, 11.11 mm Bore
- LDK Carbon Steel Rod End UNF, 15.88 mm Bore
- LDK Carbon Steel Rod End UNF, 7.94 mm Bore
- LDK Carbon Steel Rod End UNF, 12.7 mm Bore
