LDK M16 Male Carbon Steel Rod End Metric, 16mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.01

(exc. GST)

$71.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$65.01
5 - 9$63.20
10 +$61.49

*price indicative

RS Stock No.:
185-2499
Mfr. Part No.:
POS 16ECL
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Product Type

Rod End

Connection Size

M16 Male

Bore Diameter

16mm

Material

Carbon Steel

Dynamic Load Rating

21kN

Thread Standard

Metric

Static Load Rating

35.1kN

Connection Gender

Male

Outside Diameter

38mm

Thread Direction

Left Hand

Overall Width

85mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Male Rod-End 16mm Bore M16 x 2 Left Hand Thread


Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

  • RS Stock No. 1852462
  • Mfr. Part No. POS 16L
Each
$64.58
  • RS Stock No. 1852492
  • Mfr. Part No. POS 16EC
Each
$59.19
  • RS Stock No. 1852452
  • Mfr. Part No. POS 16
Each
$58.98
  • RS Stock No. 1852514
  • Mfr. Part No. PHS 16ECL
Each
$60.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy