LDK M8 Male Carbon Steel Rod End Metric, 8mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.68

(exc. GST)

$24.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.68
5 - 9$21.81
10 +$21.35

*price indicative

RS Stock No.:
185-2458
Mfr. Part No.:
POS 8L
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M8 Male

Product Type

Rod End

Bore Diameter

8mm

Material

Carbon Steel

Dynamic Load Rating

5.4kN

Thread Standard

Metric

Static Load Rating

8.9kN

Connection Gender

Male

Outside Diameter

22mm

Overall Width

53mm

Thread Direction

Left Hand

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Male Rod-End 8mm Bore M8 x 1.25 Left Hand Thread


Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: Brass

Left Hand Thread

Sliding contact surfaces: Steel/Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy