LDK Carbon Steel Rod End Metric, 5mm Bore
- RS Stock No.:
- 185-2456
- Mfr. Part No.:
- POS 5L
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$19.93
(exc. GST)
$21.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.93 | - |
| 5 - 9 | $19.15 | $3.90 |
| 10 + | $18.73 | $12.00 |
*price indicative
- RS Stock No.:
- 185-2456
- Mfr. Part No.:
- POS 5L
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 5mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 2.5kN | |
| Static Load Rating | 3.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 16mm | |
| Overall Width | 41mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 5mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 2.5kN | ||
Static Load Rating 3.5kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 16mm | ||
Overall Width 41mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Non Compliant
- COO (Country of Origin):
- CN
Male Rod-End 5mm Bore M5 x 0.8 Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
- RS Stock No. 1852466
- Mfr. Part No. PHS 5
Each
$28.96
- RS Stock No. 1852476
- Mfr. Part No. PHS 5L
Each
$28.53
Related links
- LDK Carbon Steel Rod End Metric, 5 mm Bore
- LDK Carbon Steel Rod End Metric, 25 mm Bore
- LDK Carbon Steel Rod End Metric, 6 mm Bore
- LDK Carbon Steel Rod End Metric, 18 mm Bore
- LDK M16 Male Carbon Steel Rod End Metric, 16 mm Bore
- LDK Carbon Steel Rod End, 18 mm Bore
- LDK M5 Female Carbon Steel Rod End, 5 mm Bore Metric
- SKF M5 Steel Rod End Metric, 5 mm Bore












