SKF M5 Steel Rod End Metric, 5mm Bore
- RS Stock No.:
- 464-842
- Mfr. Part No.:
- SALKAC 5 M
- Brand:
- SKF
Subtotal (1 unit)*
$200.96
(exc. GST)
$221.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.96 |
*price indicative
- RS Stock No.:
- 464-842
- Mfr. Part No.:
- SALKAC 5 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M5 | |
| Bore Diameter | 5mm | |
| Material | Steel | |
| Dynamic Load Rating | 3.25kN | |
| Thread Standard | Metric | |
| Static Load Rating | 4.8kN | |
| Connection Gender | Male | |
| Outside Diameter | 19mm | |
| Overall Width | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M5 | ||
Bore Diameter 5mm | ||
Material Steel | ||
Dynamic Load Rating 3.25kN | ||
Thread Standard Metric | ||
Static Load Rating 4.8kN | ||
Connection Gender Male | ||
Outside Diameter 19mm | ||
Overall Width 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The male thread is available with a left- (prefix SAL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Easy to relubricate (sizes greater than equal to 6)
Related links
- SKF M5 Steel Rod End Metric, 5 mm Bore
- SKF M5 Female Steel Rod End, 5 mm Bore Metric
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5 mm Bore
- Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5 mm Bore
- RS PRO M5 x 0.8 Male Steel Rod End Metric, 5 mm Bore
- LDK Carbon Steel Rod End Metric, 5 mm Bore
- SKF M14 Male Steel Rod End Metric, 14 mm Bore
- SKF M6 Steel Rod End Metric, 6 mm Bore
