LDK Carbon Steel Rod End Metric, 18mm Bore
- RS Stock No.:
- 185-2453
- Mfr. Part No.:
- POS 18
- Brand:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.94
(exc. GST)
$79.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $71.94 |
| 5 - 9 | $69.95 |
| 10 + | $68.08 |
*price indicative
- RS Stock No.:
- 185-2453
- Mfr. Part No.:
- POS 18
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 18mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 19.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 30.8kN | |
| Connection Gender | Male | |
| Outside Diameter | 42mm | |
| Overall Width | 93mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 18mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 19.5kN | ||
Thread Standard Metric | ||
Static Load Rating 30.8kN | ||
Connection Gender Male | ||
Outside Diameter 42mm | ||
Overall Width 93mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End, 18 mm Bore
- LDK Carbon Steel Rod End Metric, 5 mm Bore
- LDK Carbon Steel Rod End Metric, 25 mm Bore
- LDK Carbon Steel Rod End Metric, 6 mm Bore
- LDK M16 Male Carbon Steel Rod End Metric, 16 mm Bore
- Durbal Forged Steel Rod End Metric, 18 mm Bore
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18 mm Bore
- SKF M18 x 1.5 Male Steel Rod End Metric, 18 mm Bore
