Fluro M20 x 1.5 Female Stainless Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 185-1441
- Mfr. Part No.:
- GILRSW20R
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$538.98
(exc. GST)
$592.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $538.98 |
| 5 + | $523.85 |
*price indicative
- RS Stock No.:
- 185-1441
- Mfr. Part No.:
- GILRSW20R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M20 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 20mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 83kN | |
| Static Load Rating | 78kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Overall Width | 102mm | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M20 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 20mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 83kN | ||
Static Load Rating 78kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Overall Width 102mm | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20 mm Bore Metric
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20 mm Bore Metric
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20 mm Bore
- Fluro M20 x 2.5 Female Galvanised Steel Rod End, 20 mm Bore Metric
- LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- RS PRO M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- INA M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
