Igus M12 x 1.75 Male Stainless Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 194-5681
- Mfr. Part No.:
- KARM-S-12-J-EK
- Brand:
- Igus
Get a bulk buy discount
Add 5 more to save $5.85
View bulk pricing optionsSubtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.30 | - |
| 5 - 9 | $42.13 | $5.85 |
| 10 + | $41.02 | $22.80 |
*price indicative
- RS Stock No.:
- 194-5681
- Mfr. Part No.:
- KARM-S-12-J-EK
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M12 x 1.75 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 5760N | |
| Thread Standard | Metric | |
| Static Load Rating | 11520N | |
| Connection Gender | Male | |
| Standards/Approvals | No | |
| Overall Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M12 x 1.75 Male | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 5760N | ||
Thread Standard Metric | ||
Static Load Rating 11520N | ||
Connection Gender Male | ||
Standards/Approvals No | ||
Overall Width 72mm | ||
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from stainless steel, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
Related links
- Igus M12 x 1.75 Male Igumid G Rod End Metric, 12 mm Bore
- Igus M12 x 1.75 Female Igumid G Rod End, 12 mm Bore Metric
- Igus M16 x 2 Male Stainless Steel Rod End Metric, 16 mm Bore
- Igus M20 x 1.5 Male Stainless Steel Rod End Metric, 20 mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Igus M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12 mm Bore
- Igus M12 Male Igumid G Rod End Metric, 12 mm Bore
