Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5mm Bore

Get a bulk buy discount

Add 5 more to save $26.50

View bulk pricing options

Subtotal (1 unit)*

$190.04

(exc. GST)

$209.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$190.04-
5 - 9$184.74$26.50
10 +$179.81$102.30

*price indicative

RS Stock No.:
185-1388
Mfr. Part No.:
GALRSW5R
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M5 x 0.8 Male

Product Type

Rod End

Bore Diameter

5mm

Material

Stainless Steel

Dynamic Load Rating

7.5kN

Static Load Rating

6.2kN

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Overall Width

42mm

Thread Direction

Left Hand

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy