Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore
- RS Stock No.:
- 185-2972
- Mfr. Part No.:
- GIXSW5
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$110.02
(exc. GST)
$121.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $110.02 | - |
| 5 - 9 | $106.91 | 2% |
| 10 + | $104.08 | 5% |
*price indicative
- RS Stock No.:
- 185-2972
- Mfr. Part No.:
- GIXSW5
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M5 x 0.8 Female | |
| Bore Diameter | 5mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 7.5kN | |
| Static Load Rating | 13kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M5 x 0.8 Female | ||
Bore Diameter 5mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 7.5kN | ||
Static Load Rating 13kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
- RS Stock No. 1852887
- Mfr. Part No. GISW5
Each
$56.07
- RS Stock No. 1844534
- Mfr. Part No. GIL5
Each
$45.59
- RS Stock No. 1844512
- Mfr. Part No. GI5
Each
$41.35
- RS Stock No. 1852864
- Mfr. Part No. GALSW5
Each
$58.07
Related links
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5 mm Bore Metric
- Fluro M5 x 0.8 Male Galvanised Steel Rod End, 5 mm Bore
- Fluro M5 x 0.8 Female Stainless Steel Rod End, 5 mm Bore Metric
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5 mm Bore
- RS PRO M5 x 0.8 Female Steel Rod End, 5 mm Bore Metric
- Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5 mm Bore
- RS PRO M5 x 0.8 Male Steel Rod End Metric, 5 mm Bore
- SKF M5 Female Steel Rod End, 5 mm Bore Metric












