Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$172.37

(exc. GST)

$189.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$172.37-
5 - 9$167.552%
10 +$163.085%

*price indicative

RS Stock No.:
185-1367
Mfr. Part No.:
GARSW5R
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M5 x 0.8 Male

Bore Diameter

5mm

Material

Stainless Steel

Dynamic Load Rating

7.5kN

Static Load Rating

6.2kN

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

Thread Direction

Right Hand

Overall Width

42mm

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy