Fluro Stainless Steel Rod End, 8mm Bore
- RS Stock No.:
- 185-1369
- Mfr. Part No.:
- GARSW8x1R
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$188.10
(exc. GST)
$206.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $188.10 |
| 5 - 9 | $182.83 |
| 10 + | $177.96 |
*price indicative
- RS Stock No.:
- 185-1369
- Mfr. Part No.:
- GARSW8x1R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 16.7kN | |
| Static Load Rating | 16.1kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 16.7kN | ||
Static Load Rating 16.1kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro Stainless Steel Rod End, 8 mm Bore Metric
- Fluro Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- LDK M8 Female 304 Stainless Steel Rod End, 8 mm Bore Metric
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore
