Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 185-2932
- Mfr. Part No.:
- GAXSW8
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.51
(exc. GST)
$122.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $111.51 |
| 5 - 9 | $108.40 |
| 10 + | $105.52 |
*price indicative
- RS Stock No.:
- 185-2932
- Mfr. Part No.:
- GAXSW8
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M8 x 1.25 Male | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 16.7kN | |
| Static Load Rating | 19.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Overall Width | 54mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M8 x 1.25 Male | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 16.7kN | ||
Static Load Rating 19.5kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Overall Width 54mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1 Male Galvanised Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1 Male Galvanised Steel Rod End, 8 mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12 mm Bore
