LDK M8 Male 304 Stainless Steel Rod End Metric, 8mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.18

(exc. GST)

$97.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$88.18
5 - 9$86.46
10 +$84.08

*price indicative

RS Stock No.:
185-2536
Mfr. Part No.:
SPOS8EC
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M8 Male

Product Type

Rod End

Bore Diameter

8mm

Material

304 Stainless Steel

Dynamic Load Rating

7.7kN

Thread Standard

Metric

Static Load Rating

12.3kN

Connection Gender

Male

Outside Diameter

22mm

Standards/Approvals

No

Overall Width

53mm

Non Compliant

COO (Country of Origin):
CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished

Body: 304 Stainless steel

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy