Fluro M20 x 1.5 Male Galvanized Steel Rod End, 20mm Bore, 103mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 184-4579
- Mfr. Part No.:
- GALXS20
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$321.27
(exc. GST)
$353.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $321.27 |
| 5 - 9 | $312.29 |
| 10 + | $303.97 |
*price indicative
- RS Stock No.:
- 184-4579
- Mfr. Part No.:
- GALXS20
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M20 x 1.5 Male | |
| Bore Size | 20mm | |
| Material | Galvanized Steel | |
| Dynamic Load Rating | 31.5kN | |
| Static Load Rating | 93.5kN | |
| Overall Length | 103mm | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | +250°C | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M20 x 1.5 Male | ||
Bore Size 20mm | ||
Material Galvanized Steel | ||
Dynamic Load Rating 31.5kN | ||
Static Load Rating 93.5kN | ||
Overall Length 103mm | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature +250°C | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M20 x 1.5 Male Galvanized Steel Rod End 103mm Long Male Connection Gender
- Fluro M20 x 2.5 Male Galvanized Steel Rod End 103mm Long Male Connection Gender
- Fluro M20 x 1.5 Male Stainless Steel Rod End 103mm Long Male Connection Gender
- Durbal M20 x 1.5 Male Forged Steel Rod End 103mm Long Male Connection Gender
- Fluro M20 x 1.5 Female Galvanized Steel Rod End 102mm Long Female Connection Gender
- Fluro M20 x 2.5 Female Galvanized Steel Rod End 102mm Long Female Connection Gender
- Fluro Stainless Steel Rod End 103mm Long Male Connection Gender
- SKF SIKAC M20 x 1.5 Female Steel Rod End 103mm Long Female Connection Gender
