Durbal M6 x 1 Male Forged Steel Rod End Metric, 6mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$220.99

(exc. GST)

$243.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$220.99-
5 +$214.822%

*price indicative

RS Stock No.:
185-0095
Mfr. Part No.:
BRM 06-00-502
Brand:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Connection Size

M6 x 1 Male

Product Type

Rod End

Bore Diameter

6mm

Material

Forged Steel

Dynamic Load Rating

2.8kN

Static Load Rating

0.7kN

Thread Standard

Metric

Minimum Operating Temperature

20°C

Connection Gender

Male

Maximum Operating Temperature

120°C

Outside Diameter

20mm

Thread Direction

Left Hand

Standards/Approvals

No

Overall Width

46mm

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Male thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

temperature range -20 °C to +120 °C

Bearing clearance: 15 - 40 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy