SKF M10 Female Steel Rod End, 10mm Bore Metric

Subtotal (1 unit)*

$162.49

(exc. GST)

$178.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.49

*price indicative

RS Stock No.:
463-253
Mfr. Part No.:
SIL 10 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M10 Female

Bore Diameter

10mm

Material

Steel

Dynamic Load Rating

8.15kN

Static Load Rating

19kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

30mm

Standards/Approvals

No

Overall Width

9mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can only be relubricated from the side. The female thread is available with a left-hand or right-hand thread.

Suitable for heavy static loads and alternating or impact loads

Simple and ready to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy