Schneider Electric 3 Axis Robotic Arm, 1.2 m, 10m/s, 15 kg

Subtotal (1 unit)*

$69,701.65

(exc. GST)

$76,671.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69,701.65

*price indicative

RS Stock No.:
759-430
Mfr. Part No.:
VRKP4S0FNC00000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Robotic Arm

Number of Axis

3

Maximum Reach

1.2m

Maximum Speed

10m/s

Positional Repeatability

0.1 mm

Maximum Payload

15kg

Weight

75kg

Standards/Approvals

RoHS

Mount Type

Ceiling, Floor

COO (Country of Origin):
DE
The Schneider Electric Delta 3 robot engineered for precise automation tasks, offering exceptional performance in diverse applications within the manufacturing landscape.

3-5 Axis design ensures flexible motion capabilities

Operates within a 0-1200mm working envelope for optimal versatility

Repeat accuracy of 0.1mm guarantees reliable performance

Permanent load capacity of 15kg supports substantial operational demands

Maximum actuation speed reaches 10m/s for increased efficiency

Net weight of 75kg provides stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy