Schneider Electric Harmony 9001K 3-Axis Joystick Button, IP66, 240 V ac, 125 V dc
- RS Stock No.:
- 746-4448
- Mfr. Part No.:
- 9001K71
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$442.78
(exc. GST)
$487.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.78 |
*price indicative
- RS Stock No.:
- 746-4448
- Mfr. Part No.:
- 9001K71
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Number of Axes | 3 | |
| Product Type | Joystick | |
| IP Rating | IP66 | |
| Handle Type | Button | |
| Contact AC Voltage | 240V ac | |
| Contact Material | Metal | |
| Contact DC Voltage | 125V dc | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Number of Axes 3 | ||
Product Type Joystick | ||
IP Rating IP66 | ||
Handle Type Button | ||
Contact AC Voltage 240V ac | ||
Contact Material Metal | ||
Contact DC Voltage 125V dc | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony 9001K Series | Joystick Switches
Integral to industrial and commercial control industries alike, the Joystick Switch helps you position machinery where you need it. Schneider Electric brings you the robust Harmony 9001K series of Joystick Switch, able to continually control devices reliably even in adverse conditions.
Features and benefits:
• Light-weight, compact in size, the 9001K Joystick can operate in areas with limited space.
• Accepts cross slotted screw head type.
• Silver alloy (Ag/Ni) material used on the contacts.
• Spring return / Stay Put joystick operation.
• 18-month manufacturer warranty.
Protection ratings & Safety features:
• 10 A cartridge fuse (type gG conforming to EN/IEC 60947-5-1) for greater short-circuit protection.
• IP 66 rated (total protection against dust with a high degree of water protection but not suitable for total submersion).
• NEMA 1, NEMA 12, NEMA 13 & more (further protection against dirt, dust, and water, see datasheet for full spec).
• Vibration resistance up to 7 gn & 50 gn of shock resistance.
• Overvoltage category: 2 (conforms to IEC 61140).
• Ambient operating temperature of -25°C to 70°C, suitable in a wide variety of environments.
Applications:
• Can be easily integrated into various control panels.
• Maritime sectors.
• Medical sectors.
• Heavy-duty machinery / Industrial controls.
Related links
- Schneider Electric 5-Axis Joystick Button 240 V ac
- Schneider Electric 3-Axis Joystick Button Slow Break 240 V ac, 10A
- Schneider Electric 3-Axis Joystick Button, IP66
- APEM 3-Axis Joystick Button Potentiometric, 240 V ac
- APEM 2-Axis Joystick Button Potentiometric, 240 V ac
- Schneider Electric 2-Axis Joystick Lever Slow Break 240 V ac 550mA
- Schneider Electric 3-Axis Joystick Snap Action 230 V ac, 230 V dc
- Schneider Electric 1-Axis Joystick 240 V ac 270mA
