Telegartner MPD6 Cat6a Series 6 Port RJ45 Mini Patch Panel STP White

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$235.61

(exc. GST)

$259.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$235.61
5 - 9$229.01
10 +$219.59

*price indicative

RS Stock No.:
161-8160
Mfr. Part No.:
J02021A0050
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Mini Patch Panel

Panel Type

Patch

Number of Ports

6

Interface Type

RJ45

Shield Type

STP

Colour

White

Standards/Approvals

No

Depth

110mm

Height

34mm

Width

110mm

Series

MPD6 Cat6a

COO (Country of Origin):
DE
Mini Distributor MPD6-HS K Cat.6A, alpine white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy