TUK Limited SEF Series Cat8 24 Port RJ45 Patch Panel Shielded 1 U Black
- RS Stock No.:
- 754-210
- Mfr. Part No.:
- SEF24mc
- Brand:
- TUK Limited
Subtotal (1 unit)*
$649.58
(exc. GST)
$714.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $649.58 |
*price indicative
- RS Stock No.:
- 754-210
- Mfr. Part No.:
- SEF24mc
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Panel | |
| LAN Category | Cat8 | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Standards/Approvals | ANSI/TIA | |
| Depth | 107mm | |
| Height | 44mm | |
| Width | 482mm | |
| Series | SEF | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Panel | ||
LAN Category Cat8 | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Black | ||
Standards/Approvals ANSI/TIA | ||
Depth 107mm | ||
Height 44mm | ||
Width 482mm | ||
Series SEF | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6 24 Port Patch Panel is extremely well constructed and robust, offering the Ideal platform for quick, easy LSA IDC terminations.
Performs to Category 6 standard
Robust and high quality metal construction
Integral tray type horizontal IDCs for ease of termination
Related links
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 16 Port RJ45 Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
