HellermannTyton Connectivity Cassette to Cassette Cable Assembly RN06UC6 Cat6 RJ45 6 Port, UTP Shielding
- RS Stock No.:
- 719-0804
- Mfr. Part No.:
- RN06UC6-CACAXX-07.5M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$526.66
(exc. GST)
$579.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.66 |
*price indicative
- RS Stock No.:
- 719-0804
- Mfr. Part No.:
- RN06UC6-CACAXX-07.5M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| Accessory Type | Cassette to Cassette Cable Assembly | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Cable Length | 7.5m | |
| Number of Ports | 6 | |
| Standards/Approvals | RoHS, CSA | |
| Series | RN06UC6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
Accessory Type Cassette to Cassette Cable Assembly | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Cable Length 7.5m | ||
Number of Ports 6 | ||
Standards/Approvals RoHS, CSA | ||
Series RN06UC6 | ||
- COO (Country of Origin):
- GB
RapidNet 6 Port Cassette to Cassette
The RapidNet 6 Port cassette has 6 RJ45 ports in one Cassette, with 4 Cassettes fitting into the standard RapidNet patch panel. The cassettes simply push into the panel, snapping in with a push down clip. A fully loaded panel presents the standard 24 ports in 1U of space.
Cat6 6 port cassette to cassette
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
RapidNet Fibre
Standards
ISO/IEC 11801 AND ANSI/TIA/EIA 568-C.2 Cat6
- RS Stock No. 7190829
- Mfr. Part No. RN06UC6-CACAXX-25.0M
Each
$748.95
HellermannTyton Connectivity Cassette to Plug Cable Assembly RN06UC6 Cat6 RJ45 6 Port, UTP Shielding
- RS Stock No. 7190838
- Mfr. Part No. RN06UC6-CAPLXX-20.0M
Each
$724.27
- RS Stock No. 2695120
- Mfr. Part No. RJ45NGB-10.0M-S-LS/VI-CCA
Each
$44.89
- RS Stock No. 0502733
- Mfr. Part No. KSJ-00033-BK
Each
$12.48
Related links
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
- HellermannTyton Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- HellermannTyton Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- Legrand Keystone Cat6 RJ45 1 Port Module Socket, UTP Shielding
- Roline RS Cat6 RJ45 1 Port Patch Panel Connector, UTP Shielding










