Roline Keystone Jack RS RJ45 16 Port, UTP Shielding

Get a bulk buy discount

Add 5 more to save $16.35

View bulk pricing options

Subtotal (1 unit)*

$18.44

(exc. GST)

$20.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.44-
5 +$15.17$16.35

*price indicative

RS Stock No.:
616-2227
Mfr. Part No.:
26.11.0352-60
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Accessory Type

Keystone Jack

Product Type

Keystone Jack

Interface Type

RJ45

Shield Type

UTP

Number of Ports

16

Standards/Approvals

RoHS, CE

Series

RS

COO (Country of Origin):
CN

Roline Keystone RJ45 Jack


Features and Benefits


Tool free connection;UL94V-2 Flammability rating;Operating temperature range -10 to 60°C;ABS+PC housing and IDC/IDT termination;Straight in-line connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy