Roline Patch Panel RS Cat5e RJ45 1 Port, UTP Shielding
- RS Stock No.:
- 616-2198
- Mfr. Part No.:
- 26.11.0343-60
- Brand:
- Roline
Subtotal (1 unit)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.98 |
*price indicative
- RS Stock No.:
- 616-2198
- Mfr. Part No.:
- 26.11.0343-60
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Accessory Type | Patch Panel | |
| Product Type | Patch Panel | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Shield Type | UTP | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Series | RS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Accessory Type Patch Panel | ||
Product Type Patch Panel | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Shield Type UTP | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
Series RS | ||
- COO (Country of Origin):
- TW
19" Patch Panels
Individually customisable with modular designs (patch panel and RJ45 keystones)
Core connection with LSA cutting terminal technology
Colour coding in accordance with EIA/TIA 568 A/B
Assembly material available separately (stock no.:542-5410 )
Related links
- Roline RS Cat5e RJ45 1 Port Patch Panel, UTP Shielding
- Roline RS Cat6 RJ45 1 Port Patch Panel Connector, UTP Shielding
- Panduit CP Cat6e RJ45 24 Port Patch Panel, UTP Shielding
- Roline RS RJ45 16 Port Keystone Jack, UTP Shielding
- RS PRO CAT Cat5e RJ45 1 Port Jack, UTP Shielding
- HellermannTyton Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- Molex Premise Networks KSJ Cat5e RJ45 8 Port Jack, UTP Shielding
- Legrand Keystone Cat6 RJ45 1 Port Module Socket, UTP Shielding
