POP Stainless Steel Rivet, M10 thread
- RS Stock No.:
- 768-9988
- Mfr. Part No.:
- PSZFON-1030
- Brand:
- POP
Get a bulk buy discount
Add 5 more to save $6.25
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$103.98
(exc. GST)
$114.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 06 January 2027
- Plus 40 unit(s) shipping from 20 January 2027
- Plus 40 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $103.98 | $1.04 | - |
| 5 - 9 | $102.73 | $1.027 | $6.25 |
| 10 - 39 | $100.84 | $1.008 | $31.40 |
| 40 + | $98.64 | $0.986 | $213.60 |
*price indicative
- RS Stock No.:
- 768-9988
- Mfr. Part No.:
- PSZFON-1030
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Thread Size | M10 | |
| Fixing Hole Diameter | 12mm | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Sub Type | Open End | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Thread Size M10 | ||
Fixing Hole Diameter 12mm | ||
Finish Plain | ||
Material Stainless Steel | ||
Sub Type Open End | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Steel Flat Head Rivet Nuts
POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.
The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance
Related links
- POP Stainless Steel Rivet, M8 thread 11 mm
- POP Stainless Steel Rivet, M6 thread 9 mm
- POP Stainless Steel Rivet, M4 thread 6 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- POP Stainless Steel Rivet 11 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
