POP Stainless Steel Rivet, M8 thread 11 mm
- RS Stock No.:
- 768-9984
- Mfr. Part No.:
- PSZFON-0830
- Brand:
- POP
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$87.20
(exc. GST)
$95.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 06 January 2027
- Plus 30 unit(s) shipping from 20 January 2027
- Plus 30 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $87.20 | $0.872 |
| 5 - 9 | $86.18 | $0.862 |
| 10 - 39 | $84.60 | $0.846 |
| 40 + | $82.73 | $0.827 |
*price indicative
- RS Stock No.:
- 768-9984
- Mfr. Part No.:
- PSZFON-0830
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Thread Size | M8 | |
| Fixing Hole Diameter | 11mm | |
| Finish | Plain | |
| Sub Type | Open End | |
| Material | Stainless Steel | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Thread Size M8 | ||
Fixing Hole Diameter 11mm | ||
Finish Plain | ||
Sub Type Open End | ||
Material Stainless Steel | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Diameter 11mm | ||
- COO (Country of Origin):
- TW
Steel Flat Head Rivet Nuts
POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.
The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance
Related links
- POP Stainless Steel Rivet 11 mm
- POP Stainless Steel Rivet, M6 thread 9 mm
- POP Stainless Steel Rivet, M4 thread 6 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- POP Stainless Steel Rivet, M10 thread
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
