POP Stainless Steel Rivet, M4 thread 6 mm
- RS Stock No.:
- 768-9978
- Mfr. Part No.:
- PSZFON-0430
- Brand:
- POP
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$47.79
(exc. GST)
$52.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $47.79 | $0.478 | - |
| 5 - 9 | $47.22 | $0.472 | 1% |
| 10 - 39 | $46.10 | $0.461 | 3% |
| 40 + | $44.72 | $0.447 | 6% |
*price indicative
- RS Stock No.:
- 768-9978
- Mfr. Part No.:
- PSZFON-0430
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Thread Size | M4 | |
| Fixing Hole Diameter | 6mm | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Sub Type | Open End | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Thread Size M4 | ||
Fixing Hole Diameter 6mm | ||
Finish Plain | ||
Material Stainless Steel | ||
Sub Type Open End | ||
Diameter 6mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
- COO (Country of Origin):
- TW
Steel Flat Head Rivet Nuts
POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.
The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance
Related links
- POP Stainless Steel Rivet, M4 thread 6 mm
- POP Stainless Steel Rivet, M6 thread 9 mm
- POP Stainless Steel Rivet, M8 thread 11 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- POP Stainless Steel Rivet, M10 thread
- POP Stainless Steel Rivet 11 mm
- POP Stainless Steel Blind Rivet, 4 mm
- Hank, M4 303 Stainless Steel Rivet Bush 9.52 mm diameter 6.78 mm x 6.73 mm
