POP Stainless Steel Blind Rivet, 4.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$301.28

(exc. GST)

$331.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 02 December 2026
  • Plus 8 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1$301.28$0.603-
2 - 3$296.01$0.5921%
4 +$290.58$0.5813%

*price indicative

RS Stock No.:
725-7238
Mfr. Part No.:
SSD62SSBS
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

7.6mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Maximum Grip

3.2mm

Minimum Grip

1.6mm

Finish

Plain

Head Type

Dome

Standards/Approvals

No

COO (Country of Origin):
US

Domed Head POP® Rivets


Aluminium POP® Rivets


Standard open type domed head rivet, for general purpose use

Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets


Standard open type domed head steel rivet

Increased strength and temperature resistance

Carbon steel body and mandrel

Premium Quality Steel POP® Rivets


Mandrel head retention

Excellent hole fill capabilities

Large blind side bearing area

High shear and tensile values to standard steel products

Carbon steel body and mandrel

Stainless Steel POP® Rivets


Standard open type domed head stainles steel rivet

Increased strength and temperature resistance

Good corrosion resistance

Stainless steel body and mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy