Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 August 2026
- Plus 50 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $21.57 | $0.216 |
| 5 - 9 | $21.19 | $0.212 |
| 10 - 39 | $20.64 | $0.206 |
| 40 + | $19.98 | $0.20 |
*price indicative
- RS Stock No.:
- 512-4038
- Mfr. Part No.:
- EBD512BS
- Brand:
- POP
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
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 14mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Maximum Grip | 9.5mm | |
| Minimum Grip | 6.4mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 14mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Maximum Grip 9.5mm | ||
Minimum Grip 6.4mm | ||
Finish Plain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention