POP Aluminium Blind Rivet, 3.2 mm
- RS Stock No.:
- 512-4000
- Mfr. Part No.:
- EBD410BS
- Brand:
- POP
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$19.93
(exc. GST)
$21.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 146 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $19.93 | $0.199 |
| 5 - 9 | $19.63 | $0.196 |
| 10 - 39 | $19.10 | $0.191 |
| 40 + | $18.48 | $0.185 |
*price indicative
- RS Stock No.:
- 512-4000
- Mfr. Part No.:
- EBD410BS
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 11.5mm | |
| Fixing Hole Diameter | 3.4mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Maximum Grip | 7.9mm | |
| Minimum Grip | 4.8mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Length 11.5mm | ||
Fixing Hole Diameter 3.4mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Maximum Grip 7.9mm | ||
Minimum Grip 4.8mm | ||
Finish Plain | ||
Standards/Approvals No | ||
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention
