Rapid Agrafage Aluminium Rivet Set Rivet, 4.8mm

Subtotal (1 unit)*

$17.51

(exc. GST)

$19.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.51

*price indicative

RS Stock No.:
270-7719
Mfr. Part No.:
5000382
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Rivet Type

Rivet Set

Rivet Diameter

4.8mm

Rivet Length

16mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Standard Rivets are used in many ways for various applications and are not provided with drill. They are packed in plastic bag.

Basic range of aluminium rivets

Related links