Rapid Agrafage Plier Type Riveter

Subtotal (1 unit)*

$107.41

(exc. GST)

$118.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.41

*price indicative

RS Stock No.:
270-7741
Mfr. Part No.:
5001127
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Riveter

Sub Type

Plier Type

Maximum Rivet Size

4.8mm

Overall Length

170mm

Material

Polyamide

Minimum Rivet Size

3mm

Standards/Approvals

EU REACH SVHC, China RoHS EFUP-50, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Rapid Rivet Plier can achieve innovative quality work. It allows to fix license plates, fenders or any other metal plate without having to change the nozzle, because the new nozzle is now compatible with all Rapid rivets, whatever their diameter.

Soft grip handle for great comfort

Matte black finish

Thanks to its universal Multi Nozzle, the RP40 MULTI rivet plier allows you to fasten license plates, mudguards, or any other metal plate without changing the nozzle. That means fewer adjustments, less downtime, and consistently optimal results, no matter the task. It features a SoftGrip handle for maximum comfort, hardened steel components for durability, and comes with a 3-year warranty.

- Compatible with stainless steel rivets: Ø 3.2 mm and 4.0 mm

- Compatible with aluminium rivets: Ø 3.2 mm, 4.0 mm, and 4.8 mm

Delivered as a kit including 3 drill bits for 3.2 mm, 4.0 mm, and 4.8 mm rivets, along with 150 rivets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy