Rapid Agrafage Aluminium Rivet Set Rivet, 4mm

Subtotal (1 unit)*

$9.77

(exc. GST)

$10.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.77

*price indicative

RS Stock No.:
270-7715
Mfr. Part No.:
5000378
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Rivet Type

Rivet Set

Rivet Diameter

4mm

Rivet Length

8mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Standard Rivets are used in many ways for various applications and are not provided with drill. They are packed in plastic bag.

Basic range of aluminium rivets

Related links