POP Aluminium Blind Rivet, 3.2 mm
- RS Stock No.:
- 242-2229
- Mfr. Part No.:
- TAPD48BSLF9.5
- Brand:
- POP
Subtotal (1 bag of 100 units)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $36.42 | $0.364 |
*price indicative
- RS Stock No.:
- 242-2229
- Mfr. Part No.:
- TAPD48BSLF9.5
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 9.8mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Finish | Natural | |
| Head Type | Flange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Length 9.8mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Finish Natural | ||
Head Type Flange | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The POP TAPD BS LF series open end large flange rivet has 3.2 mm diameter. The rivet body is made up of aluminium material.
Large flange
It has aluminium rivet body
