Avdel Carbon Steel Blind Rivet, 4.8 mm
- RS Stock No.:
- 218-4452
- Mfr. Part No.:
- 0BS01-00614
- Brand:
- Avdel
Subtotal (1 bag of 100 units)*
$40.93
(exc. GST)
$45.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $40.93 | $0.409 |
*price indicative
- RS Stock No.:
- 218-4452
- Mfr. Part No.:
- 0BS01-00614
- Brand:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 3.1mm | |
| Fixing Hole Diameter | 5mm | |
| Rivet Body Material | Carbon Steel | |
| Minimum Grip | 1.5mm | |
| Finish | Bright Zinc | |
| Maximum Grip | 6.3mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4.8mm | ||
Rivet Length 3.1mm | ||
Fixing Hole Diameter 5mm | ||
Rivet Body Material Carbon Steel | ||
Minimum Grip 1.5mm | ||
Finish Bright Zinc | ||
Maximum Grip 6.3mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Avdel Stavex Multigrip Rivet have Dome head of 4.8mm (3/16)inch Diameter Steel
Body Low carbon steel and Zinc plated
