RS PRO Steel Blind Rivet, 4.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$29.75

(exc. GST)

$32.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$29.75$0.595
5 +$24.49$0.49

*price indicative

RS Stock No.:
206-7743
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

12mm

Fixing Hole Diameter

5.1mm

Rivet Body Material

Steel

Mandrel Material

Steel

Maximum Grip

8.4mm

Minimum Grip

4.5mm

Finish

Plain

Head Type

Countersunk

Standards/Approvals

DIN 7337

Head Diameter

4.8mm

RoHS Status: Exempt

RS PRO Countersunk Head Structural Lock Blind Rivet


RS PRO introduces a fantastic range of countersunk head structural lock blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Designed to sit just below the surface of the material after being set by the rivet gun, these rivets are particularly suited to situations where a non-interference fit is required.

Made from steel to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These steel rivets have a wide grip range with excellent load spread setting and mandrel locking system.

Used predominantly in white goods, electronics and HVAC and storage solutions.

Features and Benefits


  • Made from steel for solid rivets and structural strength

  • Easy and clean installation

  • Can be used where only one side of the application is accessible

  • Increased grip range 4.5 mm – 8.4 mm

  • Creates a permanent and high tensile structural rivet joint with little effort

  • Body length 12 mm

  • Applications


    Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. As these are countersunk head rivets they are ideal for environments where a non-interference finish is necessary. Most common, countersunk head rivet applications include:

    White goods

    Electronics

    DIY

    General engineering

    HVAC

    Aviation, aerospace, and automotive

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy