Avdel Steel Blind Rivet, 4.8 mm

Subtotal (1 bag of 100 units)*

$68.51

(exc. GST)

$75.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$68.51$0.685

*price indicative

RS Stock No.:
218-4445
Mfr. Part No.:
02771-00613
Brand:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

4.8mm

Rivet Length

18.2mm

Fixing Hole Diameter

5.1mm

Rivet Body Material

Steel

Maximum Grip

6.86mm

Minimum Grip

1.63mm

Finish

Bright Zinc

Standards/Approvals

No

COO (Country of Origin):
GB
The Avdel Monobolt Structural Rivet 2711 Series have Protruding head of 4.8mm (3/16)inch Stainless Steel. Monobolt blind rivets are designed and developed for demanding applications where safety and performance is paramount to customer needs. It is the ideal solution for applications requiring one sided access and a high strength fastener. Monobolt rivets can be used to fasten metal to metal and metal to plastic. Body steel Zinc plated

Provides very strong, vibration resistant joints.

No damage, electrical problems, or rattling due to loose stems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy