RS PRO polyoxymethylene Snap Rivet, 6 mm

Subtotal (1 bag of 100 units)*

$49.96

(exc. GST)

$54.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$49.96$0.50

*price indicative

RS Stock No.:
304-247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

6mm

Rivet Length

6mm

Fixing Hole Diameter

6.2mm

Rivet Body Material

polyoxymethylene

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 2.5 mm to 4 mm Grip Range, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for securing components where a strong, removable connection is required. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.

Features and Benefits


Expanding push-in design: Easy to install by simply pushing the head in, ensuring a secure fit.

Removable head: Allows for easy removal by pulling the head, providing flexibility in applications.

Nylon material: Offers durability and resistance to wear, suitable for various environments.

Brad head type: Provides a neat finish and low profile for aesthetic applications.

UL 94 V-2 standards met: Ensures flame retardancy, enhancing safety in critical applications.

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy