RS PRO POM Snap Rivet, 5 mm

Subtotal (1 bag of 100 units)*

$305.36

(exc. GST)

$335.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$305.36$3.054

*price indicative

RS Stock No.:
304-244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

5mm

Rivet Length

8.5mm

Fixing Hole Diameter

5.1mm

Rivet Body Material

POM

Finish

Plain

Minimum Grip

5.5mm

Maximum Grip

6.5mm

Head Type

Brad

Standards/Approvals

UL 94 V2

Head Diameter

9mm

COO (Country of Origin):
CN

RS PRO Snap Rivet, 5 mm Diameter, 5.5-6.5 mm Grip Range


RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for situations where a secure and removable fastening solution is required. Made from durable nylon, they offer a reliable hold with easy installation and removal.

Features and Benefits


Expanding push-in design: Allows for easy installation by simply pushing the head in, expanding the grommet for a tight fit

Removable head: Enables easy removal by pulling the head, providing convenience in applications where disassembly is needed

Durable nylon material: Offers strength and longevity, ensuring reliable performance in demanding environments

Brad head type: Provides a neat finish, suitable for applications where aesthetics are important

Meets UL 94 V-2 standards: Ensures compliance with flammability requirements, enhancing safety in use

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: Black

Rivet Body Material: Nylon

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy