Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$86.57
(exc. GST)
$95.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $86.57 | $0.433 |
| 5 - 9 | $85.54 | $0.428 |
| 10 - 29 | $83.52 | $0.418 |
| 30 + | $81.04 | $0.405 |
*price indicative
- RS Stock No.:
- 280-874
- Mfr. Part No.:
- SR-4080B
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 9mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 5.5mm | |
| Maximum Thickness of Material | 6.5mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Head Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 9mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 5.5mm | ||
Maximum Thickness of Material 6.5mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Head Diameter 8mm | ||


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C












