TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 190-3884
- Mfr. Part No.:
- 323166
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-3884
- Mfr. Part No.:
- 323166
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 11.91mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 23.7mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 1.22mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 343°C | |
| Maximum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 11.91mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 23.7mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 1.22mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 343°C | ||
Maximum Wire Size mm² 10.5mm² | ||
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
