TE Connectivity, PIDG, STRATO-THERM Insulated Ring Terminal, M4 Stud Size 14 AWG 14 AWG Wire Size, White
- RS Stock No.:
- 710-5367
- Mfr. Part No.:
- 50840
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.48
(exc. GST)
$13.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $12.48 | - |
| 250 - 499 | $12.17 | 2% |
| 500 + | $11.97 | 4% |
*price indicative
- RS Stock No.:
- 710-5367
- Mfr. Part No.:
- 50840
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG, STRATO-THERM | |
| Insulation | Insulated | |
| Insulation Material | Polytetrafluoroethylene | |
| Outer Ring Diameter | 8.71mm | |
| Inner Ring Diameter | 4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 21.82mm | |
| Stud Size | M4 | |
| Colour | White | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 288°C | |
| Maximum Wire Size mm² | 2.15mm² | |
| Minimum Wire Size mm² | 2.15mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG, STRATO-THERM | ||
Insulation Insulated | ||
Insulation Material Polytetrafluoroethylene | ||
Outer Ring Diameter 8.71mm | ||
Inner Ring Diameter 4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 21.82mm | ||
Stud Size M4 | ||
Colour White | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Operating Temperature 288°C | ||
Maximum Wire Size mm² 2.15mm² | ||
Minimum Wire Size mm² 2.15mm² | ||
TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals
PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity Insulated Ring Terminal White
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size, Grey
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Blue
- RS PRO M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
