TE Connectivity, PIDG, STRATO-THERM Insulated Ring Terminal, M4 Stud Size 14 AWG 14 AWG Wire Size, White

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$8,430.37

(exc. GST)

$9,273.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$8,430.37$8.43-
2 - 3$8,219.60$8.222%
4 +$8,093.16$8.0933%

*price indicative

RS Stock No.:
164-1967
Distrelec Article No.:
304-47-421
Mfr. Part No.:
50840
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG, STRATO-THERM

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polytetrafluoroethylene

Inner Ring Diameter

4mm

Outer Ring Diameter

8.71mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.82mm

Stud Size

M4

Colour

White

Contact Plating

Nickel

Contact Material

Copper

Standards/Approvals

No

Maximum Operating Temperature

288°C

Minimum Wire Size mm²

2.15mm²

Maximum Wire Size mm²

2.15mm²

TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals


PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy