JST, R Uninsulated Ring Terminal, 4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 602-7562
- Mfr. Part No.:
- 3.5-R4
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $13.77 | $0.138 |
| 10 - 24 | $13.44 | $0.134 |
| 25 - 99 | $12.85 | $0.129 |
| 100 + | $12.46 | $0.125 |
*price indicative
- RS Stock No.:
- 602-7562
- Mfr. Part No.:
- 3.5-R4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17.8mm | |
| Stud Size | 4 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 5mm² | |
| Minimum Wire Size mm² | 3mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17.8mm | ||
Stud Size 4 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 5mm² | ||
Minimum Wire Size mm² 3mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
- RS Stock No. 6048187
- Mfr. Part No. 3.5-6
1 Bag of 100
$40.20
- RS Stock No. 6048200
- Mfr. Part No. 3.5-R3
1 Bag of 100
$25.06
- RS Stock No. 6048165
- Mfr. Part No. 2-M4
1 Bag of 100
$7.02
- RS Stock No. 8388294
- Mfr. Part No. 5.5-4
Each (In a Pack of 100)
$0.446
Related links
- JST 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 6 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey









