JST, R Uninsulated Ring Terminal, 6 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 604-8187
- Mfr. Part No.:
- 3.5-6
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $16.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$42.21
(exc. GST)
$46.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $42.21 | $0.422 | - |
| 10 - 24 | $40.53 | $0.405 | $16.80 |
| 25 - 99 | $38.84 | $0.388 | $84.25 |
| 100 + | $38.00 | $0.38 | $421.00 |
*price indicative
- RS Stock No.:
- 604-8187
- Mfr. Part No.:
- 3.5-6
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10.3mm | |
| Inner Ring Diameter | 6.4mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 18.6mm | |
| Stud Size | 6 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | UL, CSA LR20812 | |
| Maximum Wire Size mm² | 3.5mm² | |
| Minimum Wire Size mm² | 2mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10.3mm | ||
Inner Ring Diameter 6.4mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 18.6mm | ||
Stud Size 6 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals UL, CSA LR20812 | ||
Maximum Wire Size mm² 3.5mm² | ||
Minimum Wire Size mm² 2mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 6 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- JST 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
