JST, R Uninsulated Ring Terminal, 6 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 166-7331
- Mfr. Part No.:
- 14-6
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $30.00
View bulk pricing optionsSubtotal (1 box of 200 units)*
$59.40
(exc. GST)
$65.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
- Plus 1,800 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 800 | $0.297 | $59.40 | - |
| 1000 + | $0.267 | $53.40 | $30.00 |
*price indicative
- RS Stock No.:
- 166-7331
- Mfr. Part No.:
- 14-6
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 29.8mm | |
| Stud Size | 6 mm | |
| Colour | Grey | |
| Thickness | 1.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size mm² | 16.78mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 29.8mm | ||
Stud Size 6 mm | ||
Colour Grey | ||
Thickness 1.5mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size mm² 16.78mm² | ||
- COO (Country of Origin):
- ID
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 6 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 8 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 6 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
