Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 398-2078
- Mfr. Part No.:
- 9R10
- Brand:
- Klauke
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$115.90
(exc. GST)
$127.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $11.59 | $115.90 | - |
| 50 - 240 | $11.011 | $110.11 | 4% |
| 250 - 740 | $10.46 | $104.60 | 9% |
| 750 - 3740 | $9.937 | $99.37 | 14% |
| 3750 + | $9.438 | $94.38 | 18% |
*price indicative
- RS Stock No.:
- 398-2078
- Mfr. Part No.:
- 9R10
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 15mm | |
| Outer Ring Diameter | 28mm | |
| Overall Length | 65mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 120mm² | |
| Maximum Wire Size mm² | 120mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 15mm | ||
Outer Ring Diameter 28mm | ||
Overall Length 65mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 120mm² | ||
Maximum Wire Size mm² 120mm² | ||
- COO (Country of Origin):
- DE
Klauke® Tubular Terminals
Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
Related links
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- Klauke Uninsulated Ring Terminal Grey
